Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CRGH0805J100R

Res Thick Film 0805 100 Ohm 5% 1/3W ±100ppm/°C Molded SMD SMD T/R
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH0805J100R.

Master Electronics

Datasheet8 pages6 years ago

TE Connectivity

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+50.05%

CAD Models

Download TE Connectivity CRGH0805J100R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC0805JR-07100RL
Res Thick Film 0805 100 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0805JR-07100RL
SMD Chip Resistor, 100 Ohm, ¡À 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose
Yageo GroupRC0805JR-13100RL
Res Thick Film 0805 100 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 100 Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res General Purpose Thick Film 0805 100 Ohm 5% 1/8W ±100ppm/°C Ceramic Paper T/R
Res Anti-Sulfured Thick Film 0805 100 Ohm 5% 1/8W ±100ppm/°C Ceramic Paper T/R

Descriptions

Descriptions of TE Connectivity CRGH0805J100R provided by its distributors.

Res Thick Film 0805 100 Ohm 5% 1/3W ±100ppm/°C Molded SMD SMD T/R
Avnet Japan
Res, 100R, 5%, 0.33W, 0805, Thick Film; |Te Connectivity Neohm CRGH0805J100R
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RESISTOR, THICK FILM, SURFACE MNT, 0805 100OHM +/-5% 0.33W +/-200PPM/DEGC
100Ω ±5% 333mW ±100ppm/℃ 0805 SMD mount 2.1mm*1.3mm*550μm
Surface Mount Resistors, Power Resistor, 2 Termination, 0805, Taped & Reeled, 5 %, Thick Film, Resistance Class Up to 1kΩ, 100 Ω, .33 W, Neohm CRGH
RES, 100R, 5%, 0.33W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 100ohm; Product Range: CRG Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 330mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
Special Order: CRGH0805 5% 100R 0.33W Resistance Value: 100 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 0805 Surface Mount Resistor | 100 Ω Thick Film Power Resistor 5 % | Part Number: CRGH0805J100R | Internal Number: 5-1879377-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1879377-0