Yageo Group RC0603JR-1056KL

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 56000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603JR-1056KL.

IHS

Datasheet11 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.007
$ 0.004
$ 0.004
Stock
100
11,533,695
11,533,695
Authorized Distributors
1
6
6
Resistance
56 kΩ
56 kΩ
56 kΩ
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-07-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupAC0603JR-0756KL
Res Thick Film 0603 56K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
TE ConnectivityCRGH0603J56K
Res Thick Film 0603 56K Ohm 5% 1/5W ±100ppm/°C Molded SMD SMD T/R
Yageo GroupAC0603JR-0751KL
Res Thick Film 0603 51K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 56K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 56KOhm 5% 1/10W ±200ppm/°C Molded SMD Paper T/R
Res Thick Film 0603 56K Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Yageo Group RC0603JR-1056KL provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 56000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Thick Film Resistors - SMD 56kOhms 1/10W 0603 5%
RES 56K OHM 5% 1/10W 0603
RC0603JR-1056KL, YAGEO / YAGEO AMERICA
RC0603 56K 5% 0,1W

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.