Yageo Group RC0603JR-0756KL

100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 56kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603JR-0756KL.

Newark

Datasheet11 pages2 years ago
Datasheet9 pages17 years ago

element14 APAC

Future Electronics

DigiKey

Inventory History

3 month trend:
+4.82%

CAD Models

Download Yageo Group RC0603JR-0756KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.005
$ 0.005
Stock
11,595,001
5,992,206
5,992,206
Authorized Distributors
6
6
6
Resistance
56 kΩ
56 kΩ
56 kΩ
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupAC0603JR-0756KL
Res Thick Film 0603 56K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0603JR-0751KL
Res Thick Film 0603 51K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 56K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 56K Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0603 51K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 51K Ohm 5% 1/10W ±200ppm/°C SMD Paper T/R

Descriptions

Descriptions of Yageo Group RC0603JR-0756KL provided by its distributors.

100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 56kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 56K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
General Purpose Chip Resistor Thick Film 0603 56kOhm 5% Paper T/R
Avnet Japan
RC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±5% ±100ppm/C 56kOhm 0.1W 1/10W
RC Series 0603 0.1 W 56 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Resistor, THICK FILM, 56K, 5%, 0.1W, 0603; Re; Resistance:56kohm; Product Range:RC Series; Voltage
Resistor SMD [YAGEO] RC0603JR-0756KL Resistor SMD
RESISTOR, THICK FILM, 56KOHM, 100mW, 5%; Resistance:56kohm; Resistance Tolerance:± 5%; Power Rating:100mW; Voltage Rating:50V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603 ;RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603JR-07 56KL
  • RC0603JR-0756KL.
  • RC0603JR0756KL