TE Connectivity CRGH0603J56K

Res Thick Film 0603 56K Ohm 5% 1/5W ±100ppm/°C Molded SMD SMD T/R
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH0603J56K.

Electro Sonic

Datasheet8 pages7 years ago

TE Connectivity

Master Electronics

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity CRGH0603J56K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRC0603JR-0756KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 56kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0603JR-0756KL
Res Thick Film 0603 56K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603JR-1356KL
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 56000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Res Thick Film 0603 56K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 56K Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity CRGH0603J56K provided by its distributors.

Res Thick Film 0603 56K Ohm 5% 1/5W ±100ppm/°C Molded SMD SMD T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 56000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
RESISTOR, THICK FILM, 0603 CASE, 56KOHM +/-5% 0.2W +/-200PPM/DEGC
Thick Film Resistors - SMD CRGH0603 5% 56K 0.2W
Surface Mount Thick Film Resistor, Crg Series, 56 Kohm, 200 Mw, - 5%, 50 V, 0603 [1608 Metric] |Te Connectivity Neohm CRGH0603J56K
56K Ω, Thick Film, Power Resistor Resistor, 5 %, 2 Termination, 0603, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .2 W, ±100 ppm/°C, Neohm CRGH
Special Order: CRGH0603 5% 56K 0.2W Resistance Value: 56K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 0603 Surface Mount Resistor | 56K Ω Thick Film Power Resistor 5 % | Part Number: CRGH0603J56K | Internal Number: 1-1879495-6 | TE Connectivity | NEOHM
RES, 56K, 5%, 0.2W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 56kohm; Product Range: CRG Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879495-6