
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | RC0603JR-102K2L | 420,000 | 50K | Bulk | ||||||||
| TME | RC0603JR102K2L-0 | 420,000 | 50K | 13h | ||||||||
| DigiKey | 13-RC0603JR-102K2LCT-ND | 20,221 | 1 | Cut Tape | ||||||||
| Avnet | RC0603JR-102K2L | 0 | 10K | 5d | ||||||||
| Arrow Electronics | RC0603JR-102K2L | 0 | 10K |
Download datasheets and manufacturer documentation for Yageo Group RC0603JR-102K2L.
Download Yageo Group RC0603JR-102K2L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RC0603JR-102K2L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0603JR-102K2L.