
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC0603JR-072K2L | 835,000 | 5K | 2d | ||||||||
| Newark | AC0603JR-072K2L | 4,885 | 1 | Cut Tape | ||||||||
| Future Electronics | AC0603JR-072K2L | 550,000 | 15K | Tape & Reel | ||||||||
| CoreStaff | ST66568654 | 4,755 | 1 | 19h | ||||||||
| Rutronik | WRC52182 | 45,000 | 5K | 9h |
Download datasheets and manufacturer documentation for Yageo Group AC0603JR-072K2L.
Download Yageo Group AC0603JR-072K2L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group AC0603JR-072K2L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0603JR-072K2L.