Yageo Group RC0603JR-074M3L

Res Thick Film 0603 4.3M Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603JR-074M3L.

IHS

Datasheet11 pages2 years ago

JRH Electronics

TME

DigiKey

Inventory History

3 month trend:
-14.72%

CAD Models

Download Yageo Group RC0603JR-074M3L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.003
$ 0.003
Stock
35,531,395
19,800
Authorized Distributors
6
1
Resistance
4.3 MΩ
4.3 MΩ
Case/Package
0603
-
Tolerance
5 %
-
Power Rating
100 mW
-
Composition
Thick Film
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupAC0603JR-073M9L
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 3900000ohm, 75V, 5% +/-Tol, Surface Mount, 0603
PanasonicERJ-3GEYJ435V
Res Thick Film 0603 4.3M Ohm 5% 0.1W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 4.3M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 4.3M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-074M3L
Res Thick Film 0603 4.3M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Resistor Thick Film 0603 4.7m Ohm 5% 1/10 Watt ±200ppm °C Surface Mount Paper Tape and Reel

Descriptions

Descriptions of Yageo Group RC0603JR-074M3L provided by its distributors.

Res Thick Film 0603 4.3M Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
RC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±5% ±100ppm/C 4.3MOhm 0.1W 1/10W
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 4300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Thick Film Resistors - SMD 4.3 MOhms 100 mW 0603 5%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603JR074M3L