What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group AC0603JR-073M9L

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 3900000ohm, 75V, 5% +/-Tol, Surface Mount, 0603
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0603JR-073M9L.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.006
Stock
53,837
1,068,377
Authorized Distributors
2
6
Resistance
3.9 MΩ
3.9 MΩ
Case/Package
0603
0603
Tolerance
5 %
5 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0603JR-073M9L
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 3.9MΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603JR-073M6L
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 3.6MΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 3.9M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-3GEYJ395V
Res Thick Film 0603 3.9M Ohm 5% 0.1W(1/10W) -400ppm/C to 150ppm/C Molded SMD Punched T/R
Res Thick Film 0603 3.9M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-3GEYJ365V
Res Thick Film 0603 3.6M Ohm 5% 0.1W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group AC0603JR-073M9L provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 3900000ohm, 75V, 5% +/-Tol, Surface Mount, 0603
AC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±5% ±100ppm/C 3.9MOhm 0.1W 1/10W
Thick Film Resistors - SMD 3.9 MOhms 100 mW 0603 5% AEC-Q200
RES SMD 3.9M OHM 5% 1/10W 0603
SMD Resistor 0603 3.9MΩ ±5% 1/10W ±100ppm/℃

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0603JR073M9L