Panasonic ERJ-3GEYJ435V

Res Thick Film 0603 4.3M Ohm 5% 0.1W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3GEYJ435V.

IHS

Datasheet7 pages5 years ago

Panasonic

Master Electronics

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-09-24
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Res Thick Film 0603 4.3M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603JR-074M3L
Res Thick Film 0603 4.3M Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 4.3M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Resistor Thick Film 0603 4.7m Ohm 5% 1/10 Watt ±200ppm °C Surface Mount Paper Tape and Reel
Yageo GroupRC0603JR-073M9L
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 3.9MΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 3.9M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-3GEYJ435V provided by its distributors.

Res Thick Film 0603 4.3M Ohm 5% 0.1W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
Thick Film Chip Res, 0603, 1/16W 5% Rohs Compliant: Yes |Panasonic ERJ3GEYJ435V
Thick Film Chip Res, 0603, 1/16W 5% 4.3Mohm, 7 in
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3e+06ohm, 75V, 5% +/-Tol, -400,150ppm/Cel, Surface Mount, 0603
Thick Film Resistors - SMD 0603 4.3Mohms 5% Tol AEC-Q200
Thick Film Chip Resistor, 4300000 ½, 5 %, 0.1 W
Panasonic SCT
RESISTOR 4.3M OHM 1/10W 5% 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 4.3MOhm -400/ +150ppm/C
Panasonic ERJ3GEYJ435V - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ3GEYJ435V
  • ERJ3GEYJ435V.