Yageo Group RC0603FR-074M53L

Res Thick Film 0603 4.53M Ohm 1% 0.1W(1/10W) ±100ppm/C Epoxy Pad SMD T/R
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603FR-074M53L.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

HQonline

_legacy Avnet

Inventory History

3 month trend:
+201%

CAD Models

Download Yageo Group RC0603FR-074M53L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.009
$ 0.009
Stock
346,753
40,659
40,659
Authorized Distributors
6
6
6
Resistance
4.53 MΩ
4.53 MΩ
4.53 MΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC0603JR-074M7L
Res Thick Film 0603 4.7M Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0603JR-074M3L
Res Thick Film 0603 4.3M Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Resistor Thick Film 0603 4.7m Ohm 5% 1/10 Watt ±200ppm °C Surface Mount Paper Tape and Reel
Res Thick Film 0603 4.3M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 4.3M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 4.3MOhm 5% 1/10W ±200ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of Yageo Group RC0603FR-074M53L provided by its distributors.

Res Thick Film 0603 4.53M Ohm 1% 0.1W(1/10W) ±100ppm/C Epoxy Pad SMD T/R
Res, 4M53, 1%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Yageo RC0603FR-074M53L
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 4530000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR RC 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 4.53MOhm ±100ppm/C
RC Series 0603 0.1 W 4.53 MOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
SMD Resistor 0603 4.53MΩ ±1% 1/10W ±100ppm/℃

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603FR074M53L