Yageo Group RC0603JR-074M7L

Res Thick Film 0603 4.7M Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603JR-074M7L.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

TME

Megastar

Inventory History

3 month trend:
+153%

CAD Models

Download Yageo Group RC0603JR-074M7L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.003
$ 0.003
Stock
4,500,435
448,508
448,508
Authorized Distributors
6
5
5
Resistance
4.7 MΩ
4.7 MΩ
4.7 MΩ
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Metal Oxide, Thick Film
Metal Oxide, Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupAC0603JR-075M1L
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 5100000ohm, 75V, 5% +/-Tol, Surface Mount, 0603
Yageo GroupRC0603FR-074M7L
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 4.7MΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 4.7M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupAC0603FR-074M7L
Res Thick Film 0603 4.7M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 5.1M Ohm 5% 1/10W _200ppm/_C Molded SMD Paper T/R
Res Thick Film 0603 4.99M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC0603JR-074M7L provided by its distributors.

Res Thick Film 0603 4.7M Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Resistor, thick film, SMD 0603 (1608), 4.7 MΩ, 0.1 W, ±5 %, RC0603JR-074M7L
General Purpose Chip Resistor Thick Film 0603 4.7MOhm 5% Paper T/R
Avnet Japan
RC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±5% ±100ppm/C 4.7MOhm 0.1W 1/10W
RC Series 0603 0.1 W 4.7 MOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 4700000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Chip Resistor; SMD; 0603; 4M7; 5%; 1/10W
Resistor;Resistance:4M7ohm;Resistance Tolerance:± 5%;Resistor Element Material:T

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603JR-07 4M7L