
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0603FR-071K2L | 90,000 | 5K | 6h | ||||||||
| Newark | RC0603FR-071K2L | 37,789 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0603FR-071K2L | 570,000 | 15K | Tape & Reel | ||||||||
| CoreStaff | ST66569282 | 4,832 | 1 | 21h | ||||||||
| Rutronik | WRC32623 | 720,000 | 5K | 11h |
Download datasheets and manufacturer documentation for Yageo Group RC0603FR-071K2L.
Download Yageo Group RC0603FR-071K2L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0603FR-071K2L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0603FR-071K2L.