
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CRCW06031K20FKEA | 580,000 | 5K | 15h | ||||||||
| Newark | CRCW06031K20FKEA | 2,340 | 1 | Cut Tape | ||||||||
| Arrow Electronics | CRCW06031K20FKEA | 1,119,088 | 1 | |||||||||
| Verical | CRCW06031K20FKEA | 1,116,756 | 5556 | |||||||||
| Future Electronics | CRCW06031K20FKEA | 205,000 | 10K | Tape & Reel |
Download datasheets and manufacturer documentation for Vishay CRCW06031K20FKEA.
Download Vishay CRCW06031K20FKEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay CRCW06031K20FKEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW06031K20FKEA.