
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC0603FR-071K2L | 230,000 | 5K | 2d | ||||||||
| Newark | AC0603FR-071K2L | 3,780 | 1 | Cut Tape | ||||||||
| Future Electronics | AC0603FR-071K2L | 650,000 | 10K | Tape & Reel | ||||||||
| CoreStaff | ST66568587 | 4,635 | 1 | 12h | ||||||||
| Rutronik | WRC52574 | 1,015,000 | 5K | 1h |
Download datasheets and manufacturer documentation for Yageo Group AC0603FR-071K2L.
Download Yageo Group AC0603FR-071K2L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group AC0603FR-071K2L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0603FR-071K2L.