Yageo Group RC0402JR-0710RL

Res Thick Film 0402 10 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
$ 0.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0402JR-0710RL.

IHS

Datasheet11 pages2 years ago

Upverter

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+27.47%

CAD Models

Download Yageo Group RC0402JR-0710RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.002
$ 0.007
$ 0.007
Stock
45,446,645
2,556,283
2,556,283
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
62.5 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0402 10 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 10 Ohm 5% 1/16W ±200ppm/°C Molded SMD SMD Paper T/R
Yageo GroupAC0402JR-0710RL
Res Thick Film 0402 10 Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ2GEJ100X
Res Thick Film 0402 10 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupAC0402FR-0710RL
Res Thick Film 0402 10 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0402FR-079R09L
62.5mW Thick Film Resistors 50V ±1% ±200ppm/℃ 9.09Ω 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RC0402JR-0710RL provided by its distributors.

Res Thick Film 0402 10 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Thick Film Resistors – SMD; YAGEO; RC0402JR-0710RL; 10 Ohm; 0402; 5 %; Thick Film
RC Series 0402 0.063 W 10 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR RC 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 10Ohm ±200ppm/C
RESISTOR, RC31 0402 10R; Resistance:10ohm; Resistance Tolerance:± 5%; Power Rating:0.063W; Voltage Rating:50V dc; Series:RC31; Temperature Coefficient:± 200ppm/°C; Resistor Element Type:Thick Film; Resistor Case Style:0402; Case ;RoHS Compliant: Yes
SMD Resistor Resistance technical notation: 10R Temperature range: -55 ... +155 °C Housing type: 0402 Resistor type: Thick Film Power Rating: 63 mW Rated voltage: 50 V Resistance: 10 Ohm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC 0402JR0710RL
  • RC0402JR-07 10RL
  • RC0402JR-0710RL.
  • RC0402JR07 10RL
  • RC0402JR0710RL