Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ2GEJ100X

Res Thick Film 0402 10 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2GEJ100X.

Newark

Datasheet0 pages0 years ago
Datasheet6 pages7 years ago

Future Electronics

RS (Formerly Allied Electronics)

Farnell

Master Electronics

Inventory History

3 month trend:
+24.49%

CAD Models

Download Panasonic ERJ2GEJ100X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0402JR-0710RL
Res Thick Film 0402 10 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Res Thick Film 0402 10 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupAC0402JR-0710RL
Res Thick Film 0402 10 Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0402JR-1310RL
Res Thick Film 0402 10 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Res Thick Film 0402 10 Ohm 5% 1/16W ±200ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0402 11 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ2GEJ100X provided by its distributors.

Res Thick Film 0402 10 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 10ohm, 50V, 5% +/-Tol, Surface Mount, 0402
100mW Thick Film Resistors ±5% ±200ppm/℃ 10Ω 0402 Chip Resistor - Surface Mount ROHS
ERJ Series 0402 10 Ohm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Chip Resistor 10Ω ±5% 100mW ±200ppm/°C 0402 SMD 1mm × 500μm × 400μm
THICK FILM,0402,10 OHM,5%, 1/16W,200PPM,SMD,TR<TX
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 10Ohm ±200ppm/C
Resistor,Thick Film,Res 10 Ohms,Pwr-Rtg0.1 W,Tol 5%,SMT,0402,Cut Tape
SMD Resistor 0402 0.1W 5% 10R Taped
Thick Film Resistors - SMD 0402 10ohms 5% AEC-Q200
Thick Film Chip Resistor, 10 ½, 5 %, 0.1 W
Panasonic SCT
Panasonic ERJ2GEJ100X - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1 x 0.5 x 0.35 mm Temperature range: -55 ... 155 °C Housing type: 0402 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 50 V Resistance: 10 Ohm
RESISTOR, 0402, 10R 5%, 0.1W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:10ohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:50V; Resistor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2GEJ100X
  • ERJ-2GEJ100X.