Yageo Group AC0402JR-0710RL

Res Thick Film 0402 10 Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0402JR-0710RL.

IHS

Datasheet12 pages2 years ago

Upverter

element14 APAC

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-23.56%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.003
$ 0.003
Stock
8,066,903
9,657,038
9,657,038
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC0402JR-0710RL
Res Thick Film 0402 10 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Res Thick Film 0402 10 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402JR-1310RL
Res Thick Film 0402 10 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Res Thick Film 0402 10 Ohm 5% 1/16W ±200ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCRG0402J10R
Surface Mount Chip Resistor, Thick Film, Crg Series, 10 Ohm, 63 Mw, 5%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes
Res Thick Film 0402 11 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AC0402JR-0710RL provided by its distributors.

Res Thick Film 0402 10 Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
62.5mW Thick Film Resistors 50V ±200ppm/℃ ±5% 10Ω 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR AC 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 10Ohm ±200ppm/C
RES, 10R, 5%, 0.0625W, THICK FILM, 0402; Resistance:10ohm; Resistance Tolerance:± 5%; Power Rating:63mW; Resistor Case / Package:0402 ^1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0402JR-0710RL.
  • AC0402JR0710RL