Yageo Group RC0402FR-077M32L

Res Thick Film 0402 7.32M Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0402FR-077M32L.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+273%

CAD Models

Download Yageo Group RC0402FR-077M32L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.009
Stock
754,013
536,320
Authorized Distributors
5
6
Resistance
7.32 MΩ
7.32 MΩ
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
62.5 mW
63 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Res Thick Film 0402 6.8M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 7.5M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402JR-076M8L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 6.8MΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402JR-077M5L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 7.5MΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 6800000ohm, 50V, 5% +/-Tol, Surface Mount, 0402
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 7500000ohm, 50V, 5% +/-Tol, Surface Mount, 0402

Descriptions

Descriptions of Yageo Group RC0402FR-077M32L provided by its distributors.

Res Thick Film 0402 7.32M Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 7.32MΩ 0402 Chip Resistor - Surface Mount ROHS
RC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 7.32MOhm 0.063W 1/16W
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7320000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Thick Film Res - 0402 1% 7320000 Ohms

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0402FR077M32L