
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-6.8MJCT-ND | 9,000 | 1 | Cut Tape | ||||||||
| TME | CRCW04026M80JNED | 0 | 10K | 10h | ||||||||
| Newark | CRCW04026M80JNED | 0 | 20K | Cut Tape | ||||||||
| Avnet | CRCW04026M80JNED | 0 | 20K | 15h | ||||||||
| Arrow Electronics | CRCW04026M80JNED | 0 | 20K |
Download datasheets and manufacturer documentation for Vishay CRCW04026M80JNED.
Download Vishay CRCW04026M80JNED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay CRCW04026M80JNED provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW04026M80JNED.