Vishay CRCW04027M50JNED

Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 7500000ohm, 50V, 5% +/-Tol, Surface Mount, 0402
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW04027M50JNED.

IHS

Datasheet10 pages3 years ago

Newark

Arrow Electronics

Garrett

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay CRCW04027M50JNED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.037
Stock
58,855
10,000
Authorized Distributors
4
2
Resistance
7.5 MΩ
7.5 MΩ
Case/Package
0402
0402
Tolerance
5 %
5 %
Power Rating
63 mW
63 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0402 8.2M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-2GEJ755X
Res Thick Film 0402 7.5M Ohm 5% 1/10W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 6800000ohm, 50V, 5% +/-Tol, Surface Mount, 0402
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 8200000ohm, 50V, 5% +/-Tol, Surface Mount, 0402
Yageo GroupRC0402JR-077M5L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 7.5MΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERJ2GEJ685X
Res Thick Film 0402 6.8M Ohm 5% 1/10W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Vishay CRCW04027M50JNED provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 7500000ohm, 50V, 5% +/-Tol, Surface Mount, 0402
RES SMD 7.5M OHM 5% 1/16W 0402
0402 (1005Metric) FIXED RESISTOR CRCW 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 7.5MOhm ±200ppm/C
RES, THICK FILM, 7.5MOHM, 63mW, 5%; Resistance:7.5Mohm; Resistance Tolerance:± 5%; Power Rating:630mW; Voltage Rating:50V; Series:CRCW; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric