Yageo Group RC0402FR-0716R5L

RC Series 0402 0.063 W 16.5 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0402FR-0716R5L.

IHS

Datasheet11 pages2 years ago

Upverter

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+20.03%

CAD Models

Download Yageo Group RC0402FR-0716R5L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.006
$ 0.006
Stock
1,833,595
1,414,366
1,414,366
Authorized Distributors
6
6
6
Resistance
16.5 Ω
16.5 Ω
16.5 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Thick Film 0402 16.5 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0402FR-0716R5L
Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 16.5ohm, 50V, 1% +/-Tol, Surface Mount, 0402
TE ConnectivityCRG0402F18R
Res Thick Film 0402 18 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
TE ConnectivityCRG0402F16R
Res Thick Film 0402 16 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Res Thick Film 0402 15 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 18 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RC0402FR-0716R5L provided by its distributors.

RC Series 0402 0.063 W 16.5 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 0402 16.5 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
RC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 16.5Ohm 0.063W 1/16W
Res, 16R5, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402FR-0716R5L
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0402FR0716R5L