Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CRG0402F18R

Res Thick Film 0402 18 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0402F18R.

JRH Electronics

Datasheet4 pages3 years ago
Datasheet4 pages11 years ago
Datasheet16 pages19 years ago

IHS

Master Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity CRG0402F18R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC0402FR-0718RL
Thick Film Resistors – SMD; YAGEO; RC0402FR-0718RL; 18 Ohm; 0402; 1 %; Thick Film
Res Thick Film 0402 18 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0402FR-0716R5L
RC Series 0402 0.063 W 16.5 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupRC0402FR-0718R2L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 18.2Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 19.1 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 17.4 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity CRG0402F18R provided by its distributors.

Res Thick Film 0402 18 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Resistor, thick film, SMD 0402 (1005), 18 Ω, 0.063 W, ±1 %, 8-1622826-3
Thick Film Resistors-Smd Crg0402 1% 18R; |Te Connectivity Neohm CRG0402F18R
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
THICK FILM SMNT RESISTOR 0402 CASE 18OHM +/-1% 0.063W +/-100PPM/DEGC
Resistor, 18R, 1%, 0.063W, 0402, THICK FILM; Resistor Case Style:0402 [1005 Metric]; Resistance:18ohm; Product Range:CRG Series; Voltage Rating:50V;
Special Order: CRG0402 1% 18R Resistance Value: 18 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0402 Surface Mount Resistor | 18 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG0402F18R | Internal Number: 8-1622826-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1622826-3