Yageo Group AC0402FR-0716R5L

Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 16.5ohm, 50V, 1% +/-Tol, Surface Mount, 0402
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0402FR-0716R5L.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Alternate Parts

Price @ 1000
$ 0.008
$ 0.005
$ 0.005
Stock
53,552
703,760
703,760
Authorized Distributors
3
6
6
Resistance
16.5 Ω
16.5 Ω
16.5 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0402 16.5 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402FR-0716R5L
RC Series 0402 0.063 W 16.5 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupRC0402FR-0715RL
Res Thick Film 0402 15 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Res Thick Film 0402 15.8 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 15 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 18 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group AC0402FR-0716R5L provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 16.5ohm, 50V, 1% +/-Tol, Surface Mount, 0402
Chip Resistor Automotive Grade Thick Film 0402 16.5Ohm 1% Paper T/R
AC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 16.5Ohm 0.063W 1/16W
RES SMD 16.5 OHM 1% 1/16W 0402
Thick Film Resistors - SMD 16.5Ohms 1/16W 0402 1% AEC-Q200
SMD Resistor 0402 16.5Ω ±1% 1/16W ±100ppm/℃
RES, 16R5, 1%, 0.063W, THICK FILM, 0402;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0402FR0716R5L