Yageo Group RC0402FR-07140RL

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 140Ω 0402 Chip Resistor - Surface Mount ROHS
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0402FR-07140RL.

Newark

Datasheet11 pages2 years ago

Upverter

Future Electronics

_legacy Avnet

TME

Inventory History

3 month trend:
-2.80%

CAD Models

Download Yageo Group RC0402FR-07140RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.009
$ 0.009
Stock
1,926,104
1,882,482
1,882,482
Authorized Distributors
6
6
6
Resistance
140 Ω
140 Ω
140 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivityCRG0402F150R
Resistor, thick film, SMD 0402 (1005), 150 Ω, 0.063 W, ±1 %, 1-1676480-4
Yageo GroupAF0402FR-07150RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 150Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402JR-07150RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 150Ω 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RC0402FR-07140RL provided by its distributors.

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 140Ω 0402 Chip Resistor - Surface Mount ROHS
RC Series 0402 0.063 W 140 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
RES THICK FILM 140 OHM 1/16W 1% 0402 SMD
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 140ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR RC 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 140Ohm ±100ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0402FR07140RL