Panasonic ERJ-2RKF1400X

Res Thick Film 0402 140 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2RKF1400X.

Panasonic

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Farnell

JRH Electronics

Inventory History

3 month trend:
-6.90%

CAD Models

Download Panasonic ERJ-2RKF1400X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.004
$ 0.004
Stock
2,267,861
2,478,342
2,478,342
Authorized Distributors
6
6
6
Resistance
140 Ω
140 Ω
140 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0402FR-07140RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 140Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 140 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC0402FR-07140RL
Res Thick Film 0402 140 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 140ohm, 50V, 1% +/-Tol, Surface Mount, 0402
62.5mW Thick Film Resistors 75V ±1% ±100ppm/℃ 150Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-07150RL
Yageo RC0402FR-07150RL Resistor 0603 SMD 150 Ohm precision thick film

Descriptions

Descriptions of Panasonic ERJ-2RKF1400X provided by its distributors.

Res Thick Film 0402 140 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
ERJ Series 0402 140 Ohm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 140ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 140Ohm ±100ppm/C
Resistor;Thick Film;SMT;0402;1/16W 1%;Cut Tape;140ohm
Precision Thick Film Chip Resistor, 140 ½, 1 %, 0.1 W
Panasonic SCT
Thick Film Resistors - SMD 0402 140ohms 1% AEC-Q200
Panasonic ERJ2RKF1400X - General Purpose Chip Resistors
RES, 140R, 1%, 0.1W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 140ohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor Eleme; Available until stocks are exhausted Alternative available
Resistance:140ohm; Resistance Tolerance:± 1%; Power Rating:100mW; Resistor Case / Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:ERJ-2RK Series; Temperature Coefficient:± 100ppm/°C RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RKF1400X.
  • ERJ2RKF1400X