Yageo Group RC0402JR-07150RL

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 150Ω 0402 Chip Resistor - Surface Mount ROHS
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0402JR-07150RL.

IHS

Datasheet11 pages2 years ago

Newark

TME

Future Electronics

element14

Inventory History

3 month trend:
+4.43%

CAD Models

Download Yageo Group RC0402JR-07150RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.003
$ 0.003
$ 0.003
Stock
20,073,288
3,808,197
3,808,197
Authorized Distributors
6
3
3
Resistance
150 Ω
150 Ω
150 Ω
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0402 150 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
TE ConnectivityCRG0402F150R
Resistor, thick film, SMD 0402 (1005), 150 Ω, 0.063 W, ±1 %, 1-1676480-4
Yageo GroupRC0402FR-07160RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 160Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-07150RL
Yageo RC0402FR-07150RL Resistor 0603 SMD 150 Ohm precision thick film
Yageo GroupRC0402FR-13150RL
Res Thick Film 0402 150 Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of Yageo Group RC0402JR-07150RL provided by its distributors.

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 150Ω 0402 Chip Resistor - Surface Mount ROHS
RC Series 0402 0.063 W 150 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
RES 150 OHM 5% 1/16W 0402 / 150 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
RES THICK FILM 150 OHM 1/16W 5% 0402 SMD
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR RC 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 150Ohm ±100ppm/C
RESISTOR, RC31 0402 150R; Resistance:150ohm; Resistance Tolerance:± 5%; Power Rating:0.063W; Voltage Rating:50V dc; Series:RC31; Temperature Coefficient:± 200ppm/°C; Resistor Element Type:Thick Film; Resistor Case Style:0402; No. of Pins:2; SVHC:No SVHC; Case Style:0402; External Length / Height:1mm; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating DC:50V; External Depth:0.55mm; External Width:0.5mm; Full Power Rating Temperature:70°C; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +125°C; Reel Quantity:10000; Termination Type:SMD; Lead Spacing:0.5mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0402JR-07 150RL
  • RC0402JR07 150RL
  • RC0402JR07150RL