Yageo Group RC0402FR-07124KL

62.5Mw Thick Film Resistors 100Ppm/ 1% 124K 0402 Chip Resistor Surface Mount Rohs
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0402FR-07124KL.

Newark

Datasheet11 pages2 years ago

Upverter

_legacy Avnet

Future Electronics

TME

Inventory History

3 month trend:
+8.36%

CAD Models

Download Yageo Group RC0402FR-07124KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.003
$ 0.01
$ 0.01
Stock
22,142,367
26,660,225
26,660,225
Authorized Distributors
6
6
6
Resistance
124 kΩ
124 kΩ
124 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupAC0402FR-07130KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 130kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0402FR-07133KL
Res Thick Film 0402 133K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RC0402FR-07124KL provided by its distributors.

62.5Mw Thick Film Resistors 100Ppm/ 1% 124K 0402 Chip Resistor Surface Mount Rohs
RC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 124kOhm 0.063W 1/16W
RC Series 0402 0.063 W 124 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 124000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Resistor;Resistance:124Kohm;Resistance Tolerance:± 1%;Resistor Element Material:
RES SMD 124K OHM 1% 1/16W 0402
RES, 124K, 1%, 0.063W, THICK FILM, 0402;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0402FR-07 124KL
  • RC0402FR07124KL