Yageo Group AC0402FR-07130KL

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 130kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0402FR-07130KL.

IHS

Datasheet12 pages2 years ago

Upverter

Newark

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-12.92%

CAD Models

Download Yageo Group AC0402FR-07130KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.004
$ 0.004
Stock
37,996,827
1,887,170
1,887,170
Authorized Distributors
6
6
6
Resistance
130 kΩ
130 kΩ
130 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityCRG0402F130K
Fixed Resistor, Thick Film, 0.063W, 130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Yageo GroupRC0402FR-07130KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 130kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 130K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
TE ConnectivityCRG0402F120K
Res Thick Film 0402 120K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD
Yageo GroupRC0402FR-07120KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 120kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-07121KL
Thick Film Resistors – SMD; YAGEO; RC0402FR-07121KL; 121 kOhm; 0402; 1 %; Thick Film

Descriptions

Descriptions of Yageo Group AC0402FR-07130KL provided by its distributors.

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 130kΩ 0402 Chip Resistor - Surface Mount ROHS
RES SMD 130K OHM 1% 1/16W 0402 / 130 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
AC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 130kOhm 0.063W 1/16W
AC Series 0402 0.063 W 130 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Thick Film Resistors - SMD 130 kOhms 62.5 mW 0402 1% AEC-Q200
RES SMD 130K OHM 1% 1/16W 0402

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0402FR07130KL