Yageo Group AC0402FR-07133KL

Res Thick Film 0402 133K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0402FR-07133KL.

IHS

Datasheet12 pages2 years ago

Upverter

Newark

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-15.12%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.005
$ 0.005
Stock
778,866
994,728
994,728
Authorized Distributors
6
6
6
Resistance
133 kΩ
133 kΩ
133 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0402 133K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402FR-07133KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 133kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-1333R2L
Res Thick Film 0402 33.2 Ohm 1% 0.063W(1/16W) 100ppm/C Pad SMD T/R
Yageo GroupRC0402FR-133K3L
Res Thick Film 0402 3.3K Ohm 1% 0.063W(1/16W) 100ppm/C Pad SMD T/R
TE ConnectivityCRG0402F120K
Res Thick Film 0402 120K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD
TE ConnectivityCRG0402F130K
Fixed Resistor, Thick Film, 0.063W, 130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Yageo Group AC0402FR-07133KL provided by its distributors.

Res Thick Film 0402 133K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 133000ohm, 50V, 1% +/-Tol, Surface Mount, 0402
AC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 133kOhm 0.063W 1/16W
Thick Film Resistors - SMD 133 kOhms 62.5 mW 0402 1% AEC-Q200

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0402FR07133KL