Yageo Group RC0402FR-07121KL

Thick Film Resistors – SMD; YAGEO; RC0402FR-07121KL; 121 kOhm; 0402; 1 %; Thick Film
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0402FR-07121KL.

IHS

Datasheet11 pages2 years ago

Upverter

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-12.06%

CAD Models

Download Yageo Group RC0402FR-07121KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.009
$ 0.009
Stock
13,738,760
16,419,412
16,419,412
Authorized Distributors
6
6
6
Resistance
121 kΩ
121 kΩ
121 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityCRG0402F130K
Fixed Resistor, Thick Film, 0.063W, 130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Res Thick Film 0402 121K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0402FR-07121KL
Chip Resistor - Surface Mount RES SMD 121K OHM 1% 1/16W 0402
Res Thick Film 0402 120K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 130K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0402FR-07130KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 130kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RC0402FR-07121KL provided by its distributors.

Thick Film Resistors – SMD; YAGEO; RC0402FR-07121KL; 121 kOhm; 0402; 1 %; Thick Film
RC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 121kOhm 0.063W 1/16W
RC Series 0402 0.063 W 121 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
RES 121K OHM 1% 1/16W 0402 / 121 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Res Thick Film 0402 121K Ohm 1% 0.063W
RES, THICK FILM, 121K, 1%, 0.0625W, 0402; Resistor Case Style: 0402 ^1005 Metric]; Resistance: 121kohm; Product Range: RC Series; Voltage Rating: 50V; Resistor Element Type: Thick Film; Power Rating: 62.5mW;
RESISTOR, THICK FILM, 121KOHM, 62.5mW 1%; Resistance:121kohm; Resistance Tolerance:± 1%; Power Rating:62.5mW; Voltage Rating:50V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film ;RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0402FR-07121KL.
  • RC0402FR07121KL