TE Connectivity CRG0402F130K

Fixed Resistor, Thick Film, 0.063W, 130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0402F130K.

Newark

Datasheet4 pages1 year ago

IHS

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity CRG0402F130K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC0402FR-07130KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 130kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 130K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0402FR-07130KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 130kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-07124KL
62.5Mw Thick Film Resistors 100Ppm/ 1% 124K 0402 Chip Resistor Surface Mount Rohs
Res Thick Film 0402 120K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 137K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity CRG0402F130K provided by its distributors.

Fixed Resistor, Thick Film, 0.063W, 130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Res Thick Film 0402 130K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Thick Film Resistors - SMD CRG0402 1% 130K
Thick Film Resistor CRG 0402 1% 130K
CRG0402 SMT CHIP RESISTOR,130K 1% 0.063W
Surface Mount Thick Film Resistor, Crg Series, 130 Kohm, 63 Mw, - 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Te Connectivity Neohm CRG0402F130K
Special Order: CRG0402 1% 130K Resistance Value: 130K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0402 Surface Mount Resistor | 130K Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG0402F130K | Internal Number: 1-1676480-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1676480-0