Yageo Group RC0201FR-071KL

Res Thick Film 0201 1K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0201FR-071KL.

Newark

Datasheet11 pages2 years ago
Datasheet9 pages16 years ago

_legacy Avnet

Upverter

element14 APAC

Future Electronics

Inventory History

3 month trend:
-0.43%

CAD Models

Download Yageo Group RC0201FR-071KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.007
$ 0.007
Stock
99,624,382
4,192,777
4,192,777
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-1GEF1001C
Res Thick Film 0201 1K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
Res Thick Film 0201 1K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC0201FR-071KL
Res Thick Film 0201 1K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1GNF9760C
Res Thick Film 0201 976 Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD T/R
PanasonicERJ-1GNF9530C
Res Thick Film 0201 953 Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD T/R
Yageo GroupRC0201JR-071KL
Res Thick Film 0201 1K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group RC0201FR-071KL provided by its distributors.

Res Thick Film 0201 1K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 1kΩ 0201 Chip Resistor - Surface Mount ROHS
YAGEO - RC0201FR-071KL - SMD Chip Resistor, 0201 [0603 Metric], 1 kohm, RC Series, Thick Film, 50 mW
RC Series 0201 0.05 W 1 kOhm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR RC 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 1kOhm ±200ppm/C
RESISTOR, 0201, 0.05W, 1K, 1%; Resistance:1kohm; Power Rating:50mW; Resistance Tolerance:± 1%; Resistor Case Style:0201 [0603 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; SVHC:No SVHC ;RoHS Compliant: Yes
Resistor Type = Thick Film / Resistance kOhm = 1 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Power Rating mW = 50 / Body Length mm = 0.6 / Voltage Rating - DC V = 25 / Temperature Coefficient = ±100 ppm/C / Termination Type = Wraparound / Body Height mm = 0.2 / Body Width mm = 0.3 / Mounting Type = SMD / Resistor Case Style = 0201

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0201FR-07 1KL
  • RC0201FR071KL