Yageo Group AC0201FR-071KL

Res Thick Film 0201 1K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0201FR-071KL.

IHS

Datasheet12 pages2 years ago

Newark

Future Electronics

TME

ODG (Origin Data Global)

Inventory History

3 month trend:
+38.39%

CAD Models

Download Yageo Group AC0201FR-071KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.016
$ 0.016
Stock
15,339,505
2,360,094
2,360,094
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicERJ-1GNF1001C
50mW Thick Film Resistors ±200ppm/℃ ±1% 1kΩ 0201 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1GEF1001C
Res Thick Film 0201 1K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201FR-071KL
Res Thick Film 0201 1K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Res Thick Film 0201 1K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0201 1K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAF0201FR-071KL
Anti-Sulfurated Chip Resistor Thick Film 0201 1kOhm 1% Paper T/R

Descriptions

Descriptions of Yageo Group AC0201FR-071KL provided by its distributors.

Res Thick Film 0201 1K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 1kΩ 0201 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 1000ohm, 25V, 1% +/-Tol, Surface Mount, 0201
AC Series 0201 1 kOhm ±1% 0.05 W ±200 ppm/°C Thick Film Chip Resistor
0201 (0603Metric) FIXED RESISTOR AC 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 1kOhm ±200ppm/C
RES SMD 1K OHM 1% 1/20W 0201 / 1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0201FR071KL