
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | RC0201JR-071KL | 50,000 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0201JR-071KL | 220,000 | 20K | Tape & Reel | ||||||||
| CoreStaff | ST66569042 | 7,425 | 1 | 1h | ||||||||
| Rutronik | WRC50692 | 36,050,000 | 10K | 15h | ||||||||
| Arrow Electronics | RC0201JR-071KL | 1,099,073 | 1 |
Download datasheets and manufacturer documentation for Yageo Group RC0201JR-071KL.
Download Yageo Group RC0201JR-071KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0201JR-071KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0201JR-071KL.