Yageo Group MF0207FRE52-750R

Fixed Resistor, Metal Film, 0.6W, 750ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MF0207FRE52-750R.

IHS

Datasheet12 pages4 years ago

_legacy Avnet

Inventory History

3 month trend:
-2.83%

Alternate Parts

Price @ 1000
$ 0.018
$ 0.023
Stock
46,296
178,644
Authorized Distributors
4
6
Resistance
750 Ω
750 Ω
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
1 %
1 %
Power Rating
600 mW
600 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityLR1F750R
Through Hole Thin Film Resistor, Lr Series, 750 Ohm, 600 Mw, - 1%, 350 V, Axial Leaded
MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 750Ohm 0.6W
Fixed Resistor, Metal Film, 0.4W, 750ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-750R
Fixed Resistor, Metal Film, 0.6W, 750ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F820R
RESISTORS METAL FILM RES 820 OHMS PWR-RTG 0.6 W TOL 1%AXIAL LR NEOHM SERIES
TE Connectivity1622545-1
RESISTOR, METAL FILM, RES 680 OHMS, PWR-RTG 0.6 W, TOL 1%, AXIAL, LR1F680R

Descriptions

Descriptions of Yageo Group MF0207FRE52-750R provided by its distributors.

Fixed Resistor, Metal Film, 0.6W, 750ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
RES 750 OHM 1% 0.6W AXIAL
750¦¸ ¡À1% 600mW ¡À50ppm/¡æ 6.3mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.