Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity LR1F750R

Res, 750R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F750R
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1F750R.

Master Electronics

Datasheet3 pages15 years ago
Datasheet16 pages19 years ago

IHS

Sager Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+29.65%

CAD Models

Download TE Connectivity LR1F750R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityLR1F820R
Res, 820R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F820R
TE ConnectivityCFR50J750R
Res, 750R, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J750R
Stackpole ElectronicsRNF18FTD750R
Fixed Resistor, Metal Film, 0.125W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT750R
Fixed Resistor, Carbon Film, 0.5W, 750ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J680R
CFR50Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 680Ohm 0.5W 1/2W
Stackpole ElectronicsRNF14FTD825R
Fixed Resistor, Metal Film, 0.25W, 825ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-750R
Fixed Resistor, Metal Film, 0.6W, 750ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FRE52-750R
Fixed Resistor, Metal Film, 0.6W, 750ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F820R
Res, 820R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F820R
TE Connectivity1622545-1
Res, 680R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F680R
Yageo GroupMF0207FTE52-820R
Fixed Resistor, Metal Film, 0.6W, 820ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FBC787R
Fixed Resistor, Metal Film, 0.25W, 787ohm, 250V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity LR1F750R provided by its distributors.

Res, 750R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F750R
TE Connectivity 1622564-1 LR1 Metal Film Resistor 750R 1% Through Hole
Fixed Resistor, Thin Film, 0.6W, 750ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR LR Neohm 0.091Diax0.244L 2.30mmx6.20mm 0.6W 750Ohm ±50ppm/C
RESISTOR, METAL FILM, RES 750 OHMS, PWR-RTG 0.6 W, TOL 1%, AXIAL
Res Metal Film 750 Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Special Order: LR1 1% 750R Resistance Value: 750 Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 750 Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F750R | Internal Number: 1622564-1 | Alias Number: LR1F750RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622564-1