Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1622545-1

Res, 680R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F680R
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1622545-1.

Newark

Datasheet4 pages2 years ago
Datasheet16 pages19 years ago

Master Electronics

IHS

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-6.75%

CAD Models

Download TE Connectivity 1622545-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupMF0207FTE52-680R
Fixed Resistor, Metal Film, 0.6W, 680ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F620R
Fixed Resistor, Thin Film, 0.6W, 620ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-620R
Fixed Resistor, Metal Film, 0.6W, 620ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-649R
Fixed Resistor, Metal Film, 0.6W, 649ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FBC649R
Fixed Resistor, Metal Film, 0.25W, 649ohm, 250V, 1% +/-Tol, Through Hole Mount
TE ConnectivityLR0204F680R
Res, 680R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F680R
TE ConnectivityLR1F620R
Fixed Resistor, Thin Film, 0.6W, 620ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1622561-0
Res, 732R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F732R
TE Connectivity / AMP1622537-2
Res, 619R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F619R
Stackpole ElectronicsRNF14FTC649R
Fixed Resistor, Metal Film, 0.25W, 649ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT680R
Fixed Resistor, Carbon Film, 0.5W, 680ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD619R
Fixed Resistor, Metal Film, 0.25W, 619ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 1622545-1 provided by its distributors.

Res, 680R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F680R
RESISTOR, METAL FILM, RES 680 OHMS, PWR-RTG 0.6 W, TOL 1%, AXIAL, LR1F680R
Fixed Resistor, Thin Film, 0.6W, 680ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Metal Film 680 Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
680R Metal Film Resistor, 0.6W, 1%, 350V, Axial
LR1 Series 680 Ohms ±1 % 0.6 W Thin Film Through Hole Fixed Resistor
Metal film resistor, 680 Ω, 0.6 W, ±1 %, 1622545-1
RES, 680R, 1%, 600MW, AXIAL, METAL FILM; Resistance:680ohm; Product Range:LR Series; Power Rating:600mW; Resistance Tolerance:± 1%; Resistor Case
LR1 1% 680R Resistance Value: 680 Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 680 Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F680R | Internal Number: 1622545-1 | Alias Number: LR1F680RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR1F 680R
  • LR1F680R