Yageo Group FMP200JR-52-1K

Fixed Resistor, Metal Film, 2W, 1000ohm, 500V, 5% +/-Tol, Through Hole Mount
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group FMP200JR-52-1K.

element14 APAC

Datasheet16 pages2 years ago

Future Electronics

HQonline

Inventory History

3 month trend:
-16.05%

CAD Models

Download Yageo Group FMP200JR-52-1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2023-09-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR - FUSIBLE NFR25 0.098Diax0.256L 2.50mmx6.50mm 0.333W 1/3W 1kOhm ±100ppm/C
Yageo GroupFMP100JR-52-1K
Ultra Miniature Style Metal Film Resistor 1kOhm 1W 5% Axial T/R
TE Connectivity / AMP8-1879350-9
Fixed Resistor, Metal Film, 1W, 1000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR03J1K0TB
Fixed Resistor, Metal Film, 3W, 1000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 250V, 5% +/-Tol, -450ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group FMP200JR-52-1K provided by its distributors.

Fixed Resistor, Metal Film, 2W, 1000ohm, 500V, 5% +/-Tol, Through Hole Mount
FMP Series 2 W 1 kOhm ±5% ±100 ppm/°C Axial Power Metal Film Resistor
Res Metal Film 1K Ohm 5% 2W ±100ppm/C Conformal Coated AXL T/R
Axial FIXED RESISTOR FMP 0.154Diax0.354L 3.90mmx9.00mm 1kOhm 100ppm/C ±5%
Res, 1K, 2W, Axial, Metal Film; Resistance:1Kohm; Product Range:Fmp Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:500V; Resistor Technology:Metal Film; Product Diameter:3.9Mmrohs Compliant: Yes |Yageo FMP200JR-52-1K

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.