Yageo Group CFR-25JB-52-560R

Axial Fixed Resistor Cfr 0.094DIAX0.248L 2.40MMX6.30MM 0.25W 1/4W 560 Ohm -350/ +500PPM/C
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CFR-25JB-52-560R.

Farnell

Datasheet16 pages2 years ago
Datasheet16 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-5.52%

CAD Models

Download Yageo Group CFR-25JB-52-560R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.014
$ 0.014
Stock
61,039
237,919
237,919
Authorized Distributors
6
6
6
Resistance
560 Ω
560 Ω
560 Ω
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Conformal
Conformal
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Carbon Film
Temperature Coefficient
500 ppm/°C
350 ppm/°C
350 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupCFR-25JR-52-560R
Res General Purpose Carbon Film 560 Ohm 5% 1/4W -350 to 500ppm/°C Conformal Axial T/R
Yageo GroupCFR-50JB-52-560R
Fixed Resistor, Carbon Film, 0.5W, 560ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Yageo GroupCFR-12JB-52-560R
Axial FIXED RESISTOR CFR 0.075Diax0.134L 1.90mmx3.40mm 0.167W 1/6W 560Ohm -350/ +500ppm/C
TE ConnectivityCFR16J560R
Res Carbon Film 560 Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsCFM12JT560R
Fixed Resistor, Carbon Film, 0.5W, 560ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J560R
Res Carbon Film 560 Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack

Descriptions

Descriptions of Yageo Group CFR-25JB-52-560R provided by its distributors.

Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 560Ohm -350/ +500ppm/C
Res Carbon Film 560 Ohm 5% 0.25W(1/4W) -350ppm/C to 500ppm/C Conformal Coated AXL Bulk
CFR Series 560 O 0.25 W ±5% -350 to +500 ppm/°C Axial Carbon Film Resistor
Fixed Resistor, Carbon Film, 0.25W, 560ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
RES, 560R, 0.25W, AXIAL, CARBON FILM; Resistance:560ohm; Product Range:CFR Series; Power Rating:250mW; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Carbon Film

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR-25JB-52560R
  • CFR25JB52560R