TE Connectivity CFR16J560R

Res, 560R, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J560R
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR16J560R.

Newark

Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-3.17%

CAD Models

Download TE Connectivity CFR16J560R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityCFR25J560R
Res, 560R, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J560R
Stackpole ElectronicsCF14JB560R
Fixed Resistor, Carbon Film, 0.25W, 560ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J510R
Res, 510R, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J510R
Stackpole ElectronicsCF14JT560R
Fixed Resistor, Carbon Film, 0.25W, 560ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT560R
Fixed Resistor, Carbon Film, 0.5W, 560ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityLR1F590R
Fixed Resistor, Thin Film, 0.6W, 590Ohm, 350V, 1% +/-Tol, -50, 50Ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT510R
Fixed Resistor, Carbon Film, 0.5W, 510ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-510R
Fixed Resistor, Carbon Film, 0.25W, 510ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Yageo GroupCFR-12JB-52-510R
Axial FIXED RESISTOR CFR 0.075Diax0.134L 1.90mmx3.40mm 0.167W 1/6W 510Ohm -350/ +500ppm/C
Stackpole ElectronicsRNF14FTD576R
Fixed Resistor, Metal Film, 0.25W, 576ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-604R
Fixed Resistor, Metal Film, 0.25W, 604ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR16J560R provided by its distributors.

Res, 560R, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J560R
Res Carbon Film 560 Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 560ohm, 200V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Special Order: CFR16 5% 560R Resistance Value: 560 Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .25 W Through-Hole Resistor | 560 Ω Carbon Film General Purpose Resistor | Part Number: CFR16J560R | Internal Number: 3-1623928-3 | Alias Number: CFR16J560RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1623928-3