Yageo Group CFR-50JB-52-560R

Fixed Resistor, Carbon Film, 0.5W, 560ohm, 350V, 5% +/-Tol, -500, 350ppm/Cel, Through Hole Mount
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CFR-50JB-52-560R.

IHS

Datasheet16 pages2 years ago

element14 APAC

Inventory History

3 month trend:
-4.25%

CAD Models

Download Yageo Group CFR-50JB-52-560R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2011-04-02
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupCFR-25JR-52-560R
Res General Purpose Carbon Film 560 Ohm 5% 1/4W -350 to 500ppm/°C Conformal Axial T/R
Yageo GroupCFR-12JB-52-560R
Axial FIXED RESISTOR CFR 0.075Diax0.134L 1.90mmx3.40mm 0.167W 1/6W 560Ohm -350/ +500ppm/C
Yageo GroupCFR-25JB-52-560R
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 560Ohm -350/ +500ppm/C
TE ConnectivityCFR16J560R
Res Carbon Film 560 Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsCFM12JT560R
Fixed Resistor, Carbon Film, 0.5W, 560ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J560R
Res Carbon Film 560 Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack

Descriptions

Descriptions of Yageo Group CFR-50JB-52-560R provided by its distributors.

Fixed Resistor, Carbon Film, 0.5W, 560ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
General Type Carbon Film Resistor 560Ohm 1/2W 5% Axial Bulk
RES, 560R, 0.5W, AXIAL, CARBON FILM; Resistance:560ohm; Product Range:CFR Series; Power Rating:500mW; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Carbon Film

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR-50JB-52560R
  • CFR50JB-52560R
  • CFR50JB52560R