Yageo Group CC1812KKX7RYBB104

Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.1uF X7R 1812 10%
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC1812KKX7RYBB104.

IHS

Datasheet26 pages3 years ago

element14 APAC

Farnell

Newark

_legacy Avnet

Inventory History

3 month trend:
-33.51%

CAD Models

Download Yageo Group CC1812KKX7RYBB104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.277
$ 0.118
Stock
46,906
792
Authorized Distributors
6
1
Capacitance
100 nF
100 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
-
Height
1.25 mm
1.25 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-02-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Samsung Electro-MechanicsCL43B104KDFNNNE
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812
KYOCERA AVX18122C104KAT2A
1812 100NF CERAMIC MULTILAYER CAPACITOR, 200 VDC, +125DEGC, X7R DIELEC, +/-10%
Cap Ceramic 0.1uF 630V X7R 10% Pad SMD 1812 Soft Termination 125C Automotive T/R
KYOCERA AVX18122C104KAT2A
1812 100NF CERAMIC MULTILAYER CAPACITOR, 200 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC1812F104K2RACTU
1812 C 100NF CERAMIC MULTILAYER CAPACITOR,200V DC,+125C, X7R DIELECTRIC,+/-10%
Yageo GroupC1812C104KARACTU
250V 100nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group CC1812KKX7RYBB104 provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.1uF X7R 1812 10%
Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812
Cap Ceramic 0.1uF 250V X7R 10% Pad SMD 1812 125C Automotive T/R
Chip Capacitance (Mlcc) 1812 100nF ±10% 250V X7R
CAPACITOR, 1812, 250V, 100NF, X7R; Dielectric Characteristic:X7R; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Voltage Rating:250V; Temperature Coefficient:± 15%; Capacitor Case Style:1812; SVHC:No SVHC (18-Jun-2010); External Depth:3.2mm; External Length / Height:1.15mm; External Width:4.5mm; Mounting Type:SMD; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.