
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 399-C1812C104KARACTUCT-ND | 5,276 | 1 | Cut Tape | ||||||||
| Newark | C1812C104KARACTU | 1,678 | 1 | Cut Tape | ||||||||
| TTI | C1812C104KARACTU. | 775 | 25 | Cut Tape | 23h | |||||||
| Avnet | C1812C104KARACTU | 0 | 1K | 22h | ||||||||
| RS (Formerly Allied Electronics) | C1812C104KARACTU | 0 | 1K | Bulk | 9h |
Download Yageo Group C1812C104KARACTU symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group C1812C104KARACTU provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: