Yageo Group CC1812JKNPOCBN221

1kV 220pF NP0 ±5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC1812JKNPOCBN221.

IHS

Datasheet21 pages3 years ago

Future Electronics

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-85.71%

CAD Models

Download Yageo Group CC1812JKNPOCBN221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.218
$ 0.109
Stock
40,273
187
Authorized Distributors
6
1
Capacitance
220 pF
220 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
1 kV
1 kV
Tolerance
5 %
5 %
Height
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX1206AA221JAT1A
1206 HV 220PF CERAMIC MULTILAYER CAP,1000VDC,+125C, C0G DIELECTRIC,+/-5% SMD
1kV 220pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
SMD Multilayer Ceramic Capacitor, GRM Series, 220 pF, 5%, U2J, 1 kV, 1206 [3216 Metric] RoHS Compliant: Yes
Cap Ceramic 220pF 1000V C0G 5% Pad SMD 1206 125C T/R
2kV 220pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31C221JGFNNNE
Multilayer Ceramic Capacitor, 220 pF, 500 V, ± 5%, C0G (NP0), 1206 [3216 Metric]

Descriptions

Descriptions of Yageo Group CC1812JKNPOCBN221 provided by its distributors.

1kV 220pF NP0 ±5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 220pF 1000V C0G 5% SMD 1812 125C Blister T/R
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1812
Chip Capacitance (Mlcc) 1812 220pF ±5% 900V C0G (NP0)
CAPACITOR, 1812, 220PF, 1000V; Product Range:YAGEO - CC Series; Capacitance:220pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:1kV; Capacitor Case Style:1812 [4532 Metric]; Operating Temperature ;RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC1812JKNPOCBN221.