Yageo Group CC1210MKX7R7BB226

Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC1210MKX7R7BB226.

IHS

Datasheet26 pages3 years ago

Future Electronics

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
-30.42%

CAD Models

Download Yageo Group CC1210MKX7R7BB226 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.151
$ 0.148
$ 0.148
Stock
463,886
2,879,443
2,879,443
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-04-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupC1210C226M4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 22uF X7R 1210 20%
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210
Multilayer Ceramic Capacitors MLCC – SMD/SMT; TDK; C3225X7R1C226M250AC; 22 µF; 1210; 16 V; 16 V
16V 22uF X7R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK325B7226MM-TR
1210 22 uF 16 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 22uF 16V X7R 20% Pad SMD 1210 125C Automotive T/R

Descriptions

Descriptions of Yageo Group CC1210MKX7R7BB226 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210
Cap Ceramic 22uF 16V X7R 20% SMD 1210 125C Blister T/R
Cap, 22Uf, 16V, Mlcc, 1210 Rohs Compliant: Yes |Yageo CC1210MKX7R7BB226
1210 (3225Metric) CC 16V 22muF ±20% X7R
CC1210MKX7R7BB226, YAGEO / YAGEO AMERICA
NOR Gate 4-Element 2-IN CMOS 14-Pin SOP T/R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.