TDK C3225X7R1C226M250AC

CAP CER 22UF 16V X7R 1210 / Cap Ceramic 22uF 16V X7R 20% Pad SMD 1210 125°C Low ESR T/R
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3225X7R1C226M250AC.

TME

Datasheet57 pages3 years ago
Datasheet19 pages3 years ago
Datasheet34 pages4 years ago

Upverter

ODG (Origin Data Global)

Newark

element14 APAC

Inventory History

3 month trend:
+3.03%

CAD Models

Download TDK C3225X7R1C226M250AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.148
$ 0.283
$ 0.283
Stock
3,704,260
886,903
886,903
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENEMK325B7226MMHT
Cap ,mlcc ,1210,16V ,x7R,22Uf±20% ,t&r Rohs Compliant: Yes |Taiyo Yuden EMK325B7226MMHT
TAIYO YUDENEMK325B7226MM-TR
CAP CER 22UF 16V X7R 1210 / 22 μF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Samsung Electro-MechanicsCL32B226MOJNNNE
16V 22uF X7R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK325B7226KMHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF 16Volts X7R +/-10% 1210 STD
Samsung Electro-MechanicsCL32B226KOJNNNE
16V 22uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL32B226KAJNNNE
25V 22uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C3225X7R1C226M250AC provided by its distributors.

CAP CER 22UF 16V X7R 1210 / Cap Ceramic 22uF 16V X7R 20% Pad SMD 1210 125°C Low ESR T/R
Multilayer Ceramic Capacitors MLCC – SMD/SMT; TDK; C3225X7R1C226M250AC; 22 µF; 1210; 16 V; 16 V
C Series 1210 22 uF 16 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Surface Mount, 1210
CERAMIC CAPACITOR, 22UF, 16V, X7R, 20%, 1210, FULL REEL
Multilayer Ceramic Chip Capacitors, Capacitance=22μF, LxWxT:3.2x2.5x2.5mm
EIA CASE SIZE: 1210, VOLTAGE: 16, CAP VALUE: 22000000, TOL: +/-20%, THICKNESS: 2.50 ± 0.30
Cap, 22Μf, 16V, 20%, X7R, 1210; Capacitance:22Μf; Voltage Rating:16V; Ceramic Capacitor Case:1210 [3225 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Product Range:C Series Tdk; Operating Temperature Min:-55°C;rohs Compliant: Yes |Tdk C3225X7R1C226M250AC..
Capacitance uF = 22 / Rated Voltage V = 16 / Tolerance = ±20 % / Ceramic Dielectric = X7R / Package Type = 1210 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C / Length mm = 3.2 / Width mm = 2.5 / Height mm = 2.5 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C3225X7R1C226M(250AC)
  • C3225X7R1C226M250AC.
  • C3225X7R1C226M250AC..