Murata GCM32ER71C226ME19K

CAP CER 22UF 16V X7R 1210 / 22 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
$ 0.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM32ER71C226ME19K.

Newark

Datasheet4 pages6 years ago

Geoflip

Ciiva

Inventory History

3 month trend:
+27.01%

CAD Models

Download Murata GCM32ER71C226ME19K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.316
$ 0.283
$ 0.283
Stock
3,399,221
886,903
886,903
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-10-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210
CAP CER 22UF 16V X7R 1210 / Cap Ceramic 22uF 16V X7R 20% Pad SMD 1210 125°C Low ESR T/R
TAIYO YUDENEMK325B7226MMHT
Cap ,mlcc ,1210,16V ,x7R,22Uf±20% ,t&r Rohs Compliant: Yes |Taiyo Yuden EMK325B7226MMHT
TAIYO YUDENEMK325B7226MM-TR
CAP CER 22UF 16V X7R 1210 / 22 μF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210
16V 22uF X7R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM32ER71C226ME19K provided by its distributors.

CAP CER 22UF 16V X7R 1210 / 22 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Cap Ceramic 22uF 16V X7R 20% Pad SMD 1210 125C Automotive T/R
1210 (3225Metric) CERAMIC CAPACITOR GCM 16V 22muF ±20% X7R
Ceramic Capacitor, YES, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 3225M/1210
Cap, Aec-Q200, 22Uf, 16V, Mlcc, 1210 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM32ER71C226ME19K
Chip Capacitance (Mlcc) 1210 22µF ±20% 16V X7R
CAP AUTO-GRADE 22UF 16VDC X7R 20% SMD 1210
Avnet Japan

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH