KYOCERA AVX 12065A222JAT4A

Cap Ceramic 0.0022uF 50V C0G 5% SMD 1206 125°C Embossed T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12065A222JAT4A.

Newark

Datasheet4 pages3 years ago

TME

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

1206 2.2 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Surface Mount Ceramic Multilayer Capacitor 0.0022uF 5% C0G 50V 1206 Paper T/R
Cap Ceramic 0.0022uF 50V C0G 5% SMD 1206 125°C Paper T/R
Yageo GroupC1206C222J5GACTU
1206 2.2nF Ceramic Multilayer Capacitor; 50VDC; 125degC; C0G Dielec; +/-5% SMD
CAPACITOR SMD Multilayer Ceramic MLCC 1206 Case 2200pF ±5% 50Vdc C0G Dielectric -55°C~+125°C T/R
Yageo GroupC1206C222J5GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF C0G 1206 5%

Descriptions

Descriptions of KYOCERA AVX 12065A222JAT4A provided by its distributors.

Cap Ceramic 0.0022uF 50V C0G 5% SMD 1206 125°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206
CAP CER 2200PF 50V C0G/NP0 1206
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:2200pF; Capacitance Tolerance:± 5%; Voltage Rating:50VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1206; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX