Yageo Group CC0805ZRY5V9BB224

SMD Multilayer Ceramic Capacitor, 0.22 uF, 50 V, 0805 [2012 Metric], -20%, +80%, Y5V, CC Series
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0805ZRY5V9BB224.

IHS

Datasheet14 pages2 years ago

element14 APAC

ODG (Origin Data Global)

Newark

Farnell

Inventory History

3 month trend:
-10.71%

CAD Models

Download Yageo Group CC0805ZRY5V9BB224 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.045
Stock
763,485
211,385
Authorized Distributors
6
6
Capacitance
220 nF
220 nF
Dielectric
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
50 V
Tolerance
80 %
80 %
Height
850 µm
940 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2002-12-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Samsung Electro-MechanicsCL31F224ZBCNNNC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82~+22% TC, 220nF, Surface Mount, 1206 inch
KYOCERA AVX08055G224ZAT2A
SMD Multilayer Ceramic Capacitor, 0.22 uF, 50 V, 0805 [2012 Metric], -20%, +80%, Y5V, 2.01 mm
Yageo GroupC0805C224Z3VACTU
SMD Multilayer Ceramic Capacitor, 0.22 uF, 25 V, 0805 [2012 Metric], -20%, +80%, Y5V, C Series
0805 0.22 uF 50 V ±20 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
Yageo GroupC0603C224Z4VACTU
SMD Multilayer Ceramic Capacitor, 0.22 uF, 16 V, 0603 [1608 Metric], -20%, +80%, Y5V, C Series
KYOCERA AVX0603YG224ZAT2A
0603 220 nF 16 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group CC0805ZRY5V9BB224 provided by its distributors.

SMD Multilayer Ceramic Capacitor, 0.22 uF, 50 V, 0805 [2012 Metric], -20%, +80%, Y5V, CC Series
Cap Ceramic 0.22uF 50V Y5V -20% to 80% Pad SMD 0805 85C T/R
Cap, 0.22Uf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805ZRY5V9BB224
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0805
Multilayer Ceramic Capacitors MLCC - SMD/SMT 220 nF 50V
Chip Capacitor (MLCC) 0805 220nF -20~+80% 50V Y5V
Capacitance nF = 220 / Rated Voltage V = 50 / Tolerance = -20 ... 80 % / Ceramic Dielectric = Y5V / Package Type = 0805 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85 / Series = CC / Length mm = 2 / Width mm = 1.3 / Height mm = 1 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.