KYOCERA AVX 08055G224ZAT2A

SMD Multilayer Ceramic Capacitor, 0.22 uF, 50 V, 0805 [2012 Metric], -20%, +80%, Y5V, 2.01 mm
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08055G224ZAT2A.

Arrow Electronics

Datasheet3 pages17 years ago

TME

element14 APAC

Newark

HQonline

Inventory History

3 month trend:
+2.74%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

SMD Multilayer Ceramic Capacitor, 0.22 uF, 50 V, 0805 [2012 Metric], -20%, +80%, Y5V, CC Series
Yageo GroupC0805C224Z3VACTU
SMD Multilayer Ceramic Capacitor, 0.22 uF, 25 V, 0805 [2012 Metric], -20%, +80%, Y5V, C Series
SMD Multilayer Ceramic Capacitor, 0.22 uF, 50 V, 0603 [1608 Metric], -20%, +80%, Y5V, CC Series
SMD Multilayer Ceramic Capacitor, 0.22 uF, 25 V, 0805 [2012 Metric], -20%, +80%, Y5V, CC Series
Samsung Electro-MechanicsCL31F224ZBCNNNC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82~+22% TC, 220nF, Surface Mount, 1206 inch
KYOCERA AVX08053G224ZAT2A
SMD Multilayer Ceramic Capacitor, 0.22 uF, 25 V, 0805 [2012 Metric], -20%, +80%, Y5V, 2.01 mm

Descriptions

Descriptions of KYOCERA AVX 08055G224ZAT2A provided by its distributors.

SMD Multilayer Ceramic Capacitor, 0.22 uF, 50 V, 0805 [2012 Metric], -20%, +80%, Y5V, 2.01 mm
50V 220nF Y5V -20%~+80% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 220 nF 50 V +80 -20 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
0805 (2012Metric) CERAMIC CAPACITOR ceramic capacitor 50V 0.22muF -20% +80% Y5V F
Cap Ceramic 0.22uF 50V Y5V -20% to 80% SMD 0805 85°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0805
Chip Capacitance (Mlcc) 0805 220nF -20/+80% 50V Y5V (F)
Capacitance:0.22Μf; Voltage(Dc):50V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:-20%, +80%; Dielectric Characteristic:Y5V; Product Range:-; Product Length:2.01Mm; Product Width:1.25Mm; Qualification:- Rohs Compliant: Yes |Kyocera Avx 08055G224ZAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08055G224ZAT2A.
  • 08055G224ZAT2A/4K
  • 08055G224ZAT2A4K
  • 08055G224ZAT2A\4K
  • 08055G224ZAT2A\\4K